
PSAS4F2130011TR | |
|---|---|
DigiKey Part Number | 609-6584TR-ND - Tape & Reel (TR) 609-6584CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PSAS4F2130011TR |
Description | U.2, SAS/PCIE 4.0, 68POS, RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Position SAS/PCIe Receptacle Connector Solder Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PSAS4F2130011TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS/PCIe | |
Number of Positions | 68 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.98000 | €6.98 |
| 10 | €5.93100 | €59.31 |
| 25 | €5.55880 | €138.97 |
| 50 | €5.29340 | €264.67 |
| 100 | €5.04060 | €504.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €4.57108 | €1,828.43 |
| 800 | €4.35311 | €3,482.49 |
| 1.200 | €4.23048 | €5,076.58 |
| 2.000 | €4.08092 | €8,161.84 |
| Unit Price without VAT: | €6.98000 |
|---|---|
| Unit Price with VAT: | €8.44580 |




