
ELPA3A25 | |
|---|---|
DigiKey Part Number | 965-ELPA3A25-ND |
Manufacturer | |
Manufacturer Product Number | ELPA3A25 |
Description | EPOWER-LITE,5.7MM,PLUG,3-POLE,KE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector Crimp |
Category | Number of Rows 1 |
Manufacturer Amphenol Industrial Operations | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Lever Lock |
Part Status Active | Cable Termination Crimp |
Connector Type Plug | Wire Type Discrete |
Contact Type Female Socket | Features Sealed |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €31.10210 | €3,110.21 |
| Unit Price without VAT: | €31.10210 |
|---|---|
| Unit Price with VAT: | €37.63354 |


