
PIN-INSL-08 | |
|---|---|
DigiKey Part Number | PIN-INSL-08-ND |
Manufacturer | |
Manufacturer Product Number | PIN-INSL-08 |
Description | 8.0MM PIN INSULATION |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Insulator For ePower Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Insulator | |
Number of Positions | - | |
For Use With/Related Products | ePower Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.35000 | €6.35 |
| 10 | €5.39500 | €53.95 |
| 25 | €5.05600 | €126.40 |
| 50 | €4.81480 | €240.74 |
| 100 | €4.58490 | €458.49 |
| 250 | €4.29796 | €1,074.49 |
| 500 | €4.09290 | €2,046.45 |
| 1.000 | €3.89775 | €3,897.75 |
| Unit Price without VAT: | €6.35000 |
|---|---|
| Unit Price with VAT: | €7.68350 |


