
PT06E-18-11S(SR) | |
|---|---|
DigiKey Part Number | PT06E-18-11S(SR)-ND |
Manufacturer | |
Manufacturer Product Number | PT06E-18-11S(SR) |
Description | CONN PLUG FMALE 11P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Features Strain Relief |
Number of Positions 11 | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 18-11 | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €57.76000 | €57.76 |
| 10 | €49.09300 | €490.93 |
| 25 | €46.02080 | €1,150.52 |
| 50 | €43.82640 | €2,191.32 |
| 100 | €41.73710 | €4,173.71 |
| Unit Price without VAT: | €57.76000 |
|---|---|
| Unit Price with VAT: | €69.88960 |


