


PT07A-12-3P(005) | |
|---|---|
DigiKey Part Number | 339-PT07A-12-3P(005)-ND |
Manufacturer | |
Manufacturer Product Number | PT07A-12-3P(005) |
Description | MIL-26482 MS/PT/CMB RECPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I | |
Shell Size - Insert | 12-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Anodic Coating (Alumilite) | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 1kVAC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Anodic Coating (Alumilite) | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Industrial, Instrumentation, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €49.53000 | €49.53 |
| 10 | €42.10000 | €421.00 |
| 25 | €39.46520 | €986.63 |
| 50 | €37.58320 | €1,879.16 |
| 100 | €35.79160 | €3,579.16 |
| 250 | €34.22412 | €8,556.03 |
| Unit Price without VAT: | €49.53000 |
|---|---|
| Unit Price with VAT: | €59.93130 |


