



SLPPA16BNB4 | |
|---|---|
DigiKey Part Number | 965-SLPPA16BNB4-ND |
Manufacturer | |
Manufacturer Product Number | SLPPA16BNB4 |
Description | SURLOK PLUS, RIGHT ANGLE PLUG, 5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.77000 | €9.77 |
| 10 | €8.30200 | €83.02 |
| 25 | €7.78160 | €194.54 |
| 50 | €7.41020 | €370.51 |
| 100 | €7.05650 | €705.65 |
| 250 | €6.61492 | €1,653.73 |
| 500 | €6.29944 | €3,149.72 |
| 1.000 | €5.99916 | €5,999.16 |
| Unit Price without VAT: | €9.77000 |
|---|---|
| Unit Price with VAT: | €11.82170 |



