
BB-04BFFB-QL8APP | |
|---|---|
DigiKey Part Number | 1754-BB-04BFFB-QL8APP-ND |
Manufacturer | |
Manufacturer Product Number | BB-04BFFB-QL8APP |
Description | XLOK, B-10A, 04P, CABLE W/O SR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (Power) | |
Shell Size - Insert | B | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 300VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.10000 | €14.10 |
| 10 | €11.98300 | €119.83 |
| 25 | €11.23200 | €280.80 |
| 50 | €10.69580 | €534.79 |
| 100 | €10.18560 | €1,018.56 |
| 250 | €9.54840 | €2,387.10 |
| 500 | €9.09318 | €4,546.59 |
| Unit Price without VAT: | €14.10000 |
|---|---|
| Unit Price with VAT: | €17.06100 |



