Parametric Equivalent

HDM12A-05PMMP-SF8001 | |
|---|---|
DigiKey Part Number | 1754-HDM12A-05PMMP-SF8001-ND |
Manufacturer | |
Manufacturer Product Number | HDM12A-05PMMP-SF8001 |
Description | M SERIES, M12, A CODE, HIGH TEMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.72000 | €9.72 |
| 10 | €8.26400 | €82.64 |
| 25 | €7.74600 | €193.65 |
| 50 | €7.37620 | €368.81 |
| 100 | €7.02420 | €702.42 |
| 250 | €6.58464 | €1,646.16 |
| 500 | €6.27064 | €3,135.32 |
| 1.000 | €5.97169 | €5,971.69 |
| Unit Price without VAT: | €9.72000 |
|---|---|
| Unit Price with VAT: | €11.76120 |


