Parametric Equivalent

M12A-08PFFS-SH8C15 | |
|---|---|
DigiKey Part Number | 1754-M12A-08PFFS-SH8C15-ND |
Manufacturer | |
Manufacturer Product Number | M12A-08PFFS-SH8C15 |
Description | CONN RCPT FML 8P WIR LEAD 0.49' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Wire Leads | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 30VAC/DC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.92000 | €11.92 |
| 10 | €10.13400 | €101.34 |
| 30 | €9.37767 | €281.33 |
| 50 | €9.04560 | €452.28 |
| 100 | €8.61400 | €861.40 |
| 250 | €8.07508 | €2,018.77 |
| 500 | €7.69004 | €3,845.02 |
| 1.000 | €7.32348 | €7,323.48 |
| Unit Price without VAT: | €11.92000 |
|---|---|
| Unit Price with VAT: | €14.42320 |


