
M12S-04BFFM-SL8G01 | |
|---|---|
DigiKey Part Number | 1754-M12S-04BFFM-SL8G01-ND |
Manufacturer | |
Manufacturer Product Number | M12S-04BFFM-SL8G01 |
Description | CIRC CBL 4POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | S | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.65000 | €14.65 |
| 10 | €12.44600 | €124.46 |
| 25 | €11.66640 | €291.66 |
| 50 | €11.10980 | €555.49 |
| 100 | €10.57970 | €1,057.97 |
| 250 | €9.91792 | €2,479.48 |
| 500 | €9.44502 | €4,722.51 |
| Unit Price without VAT: | €14.65000 |
|---|---|
| Unit Price with VAT: | €17.72650 |


