
M12T-04PMMS-SF8C50 | |
|---|---|
DigiKey Part Number | 1754-M12T-04PMMS-SF8C50-ND |
Manufacturer | |
Manufacturer Product Number | M12T-04PMMS-SF8C50 |
Description | CIRC CBL 4POS PLUG TO WIRE 1.64' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | T | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NMEA 2000 | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.57000 | €8.57 |
| 10 | €7.28000 | €72.80 |
| 25 | €6.82400 | €170.60 |
| 50 | €6.49800 | €324.90 |
| 100 | €6.18780 | €618.78 |
| 250 | €5.80060 | €1,450.15 |
| 500 | €5.52396 | €2,761.98 |
| 1.000 | €5.26062 | €5,260.62 |
| Unit Price without VAT: | €8.57000 |
|---|---|
| Unit Price with VAT: | €10.36970 |


