
PWF-02AMMM-SL7A05 | |
|---|---|
DigiKey Part Number | PWF-02AMMM-SL7A05-ND |
Manufacturer | |
Manufacturer Product Number | PWF-02AMMM-SL7A05 |
Description | CIRC CBL 2POS RCPT TO WIRE 1.64' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 2 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.68000 | €19.68 |
| 10 | €16.72600 | €167.26 |
| 30 | €15.47767 | €464.33 |
| 50 | €14.93000 | €746.50 |
| 100 | €14.21770 | €1,421.77 |
| 250 | €13.32848 | €3,332.12 |
| 500 | €12.69312 | €6,346.56 |
| Unit Price without VAT: | €19.68000 |
|---|---|
| Unit Price with VAT: | €23.81280 |

