RF Amplifier IC VSAT 6GHz ~ 18GHz Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNA-20-06001800-35-20P

DigiKey Part Number
1949-1148-ND
Manufacturer
Manufacturer Product Number
LNA-20-06001800-35-20P
Description
IC RF AMP VSAT 6GHZ-18GHZ MODULE
Customer Reference
Detailed Description
RF Amplifier IC VSAT 6GHz ~ 18GHz Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
RF Type
VSAT
Manufacturer
Amphenol Narda-MITEQ
Voltage - Supply
15V
Series
Current - Supply
300mA
Packaging
Box
Test Frequency
6GHz ~ 18GHz
Part Status
Active
Mounting Type
Connector Mount
Frequency
6GHz ~ 18GHz
Package / Case
Module, SMA Connectors
P1dB
20dBm
Supplier Device Package
Module
Gain
20dB
Base Product Number
Noise Figure
3.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€3,337.56000€3,337.56
Manufacturers Standard Package
Unit Price without VAT:€3,337.56000
Unit Price with VAT:€4,038.44760