
M28840/22S03 | |
|---|---|
DigiKey Part Number | 623-M28840/22S03-ND |
Manufacturer | |
Manufacturer Product Number | M28840/22S03 |
Description | B/S, METAL CONDUIT BUSHING, COND |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Bushing 3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Bushing | |
For Use With/Related Products | MIL-DTL-28840 | |
Shell Size - Insert | 3 | |
Material | Steel | |
Features | - | |
Color | - | |
Grade | Military | |
Qualification | MIL-DTL-28840 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.86000 | €22.86 |
| 10 | €19.43300 | €194.33 |
| 25 | €18.21600 | €455.40 |
| 50 | €17.34700 | €867.35 |
| 100 | €16.51950 | €1,651.95 |
| 250 | €15.48640 | €3,871.60 |
| 500 | €14.74824 | €7,374.12 |
| Unit Price without VAT: | €22.86000 |
|---|---|
| Unit Price with VAT: | €27.66060 |

