Connector Mounting Flange, 1/4 Perimeter 8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/96-8

DigiKey Part Number
623-M85049/96-8-ND
Manufacturer
Manufacturer Product Number
M85049/96-8
Description
1/4 PERIMETER MOUNTING FLANGE UN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Mounting Flange, 1/4 Perimeter 8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Mounting Flange, 1/4 Perimeter
For Use With/Related Products
Circular Connectors
Shell Size - Insert
8
Material
-
Features
Nut, Self-Locking
Color
-
Grade
Military
Qualification
SAE AS 85049
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
25€10.11240€252.81
Unit Price without VAT:€10.11240
Unit Price with VAT:€12.23600