
MS27511B24C | |
|---|---|
DigiKey Part Number | 623-MS27511B24C-ND |
Manufacturer | |
Manufacturer Product Number | MS27511B24C |
Description | JAMMS27511 - RECPT, CAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 24 Olive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series II Receptacle | |
Shell Size - Insert | 24 | |
Features | Metal Chain | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.60000 | €20.60 |
| 10 | €17.50900 | €175.09 |
| 25 | €16.41240 | €410.31 |
| 50 | €15.62940 | €781.47 |
| 100 | €14.88390 | €1,488.39 |
| 250 | €13.95300 | €3,488.25 |
| 500 | €13.28794 | €6,643.97 |
| Unit Price without VAT: | €20.60000 |
|---|---|
| Unit Price with VAT: | €24.92600 |


