Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Double Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Double Shielded
Amphenol Pcd Training Videos; Rugged Solutions Series I, Episode 3/7: Products of Rugged Ethernet

RJFTV7PEM2G03100BTX

DigiKey Part Number
RJFTV7PEM2G03100BTX-ND
Manufacturer
Manufacturer Product Number
RJFTV7PEM2G03100BTX
Description
CABLE MOD 8P8C JACK-PLUG 0.98'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Double Shielded
Datasheet
 Datasheet
EDA/CAD Models
RJFTV7PEM2G03100BTX Models
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Amphenol Socapex
Length
0.98' (300.0mm)
Series
Shielding
Double Shielded
Packaging
Box
Color
Gray
Part Status
Active
Features
Circular Threaded Coupling
Cable Type
Round Cable
Style
Cat5e, Industrial Environments - IP68
Connector Type
Jack to Plug
Base Product Number
Mounting Type
Panel Mount, Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€155.63000€155.63
10€132.29300€1,322.93
30€122.43767€3,673.13
50€118.11060€5,905.53
Manufacturers Standard Package
Unit Price without VAT:€155.63000
Unit Price with VAT:€188.31230