


RJFTV7SA5NF059 | |
|---|---|
DigiKey Part Number | APC2072-ND |
Manufacturer | |
Manufacturer Product Number | RJFTV7SA5NF059 |
Description | RJFTV SIZE 19 38999 SHELL JAM NU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJFTV7SA5NF059 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Bulkhead | |
Orientation | Straight | |
Termination | PC Board, Solder | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Features | Circular Threaded Coupling | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €188.73000 | €188.73 |
| 10 | €160.44000 | €1,604.40 |
| 25 | €150.40920 | €3,760.23 |
| 50 | €143.34620 | €7,167.31 |
| Unit Price without VAT: | €188.73000 |
|---|---|
| Unit Price with VAT: | €228.36330 |





