
RJFTVC7GF057 | |
|---|---|
DigiKey Part Number | 623-RJFTVC7GF057-ND |
Manufacturer | |
Manufacturer Product Number | RJFTVC7GF057 |
Description | RJFTV REDUCED FLANGE JAM NUT CAP |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For RJF TV Series Receptacle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | RJF TV Series Receptacle | |
Features | IP68 | |
Color | Olive Drab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €74.26000 | €74.26 |
| 10 | €63.12600 | €631.26 |
| 25 | €59.17640 | €1,479.41 |
| 50 | €56.35500 | €2,817.75 |
| 100 | €53.66910 | €5,366.91 |
| Unit Price without VAT: | €74.26000 |
|---|---|
| Unit Price with VAT: | €89.85460 |











