RF ANTENNA ISM, LoRa, LPWAN Yagi, 7-Element N Type Female Pole Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA ISM, LoRa, LPWAN Yagi, 7-Element N Type Female Pole Mount
Keeping Intelligent Transportation Systems Connected

BMYD890K

DigiKey Part Number
3299-BMYD890K-ND
Manufacturer
Manufacturer Product Number
BMYD890K
Description
RF ANT 925MHZ YAGI N TYPE F POLE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRa, LPWAN Yagi, 7-Element N Type Female Pole Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
925MHz
Frequency Range
890MHz ~ 960MHz
Antenna Type
Yagi, 7-Element
Number of Bands
1
VSWR
-
Return Loss
-
Gain
10dBd
Power - Max
200 W
Features
Cable - 609.6mm
Termination
N Type Female
Ingress Protection
-
Mounting Type
Pole Mount
Height (Max)
23.800" (604.52mm)
Applications
ISM, LoRa, LPWAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€205.59000€205.59
10€176.13700€1,761.37
25€168.78560€4,219.64
Manufacturers Standard Package
Unit Price without VAT:€205.59000
Unit Price with VAT:€248.76390