
PT10LV10-203A2020-PM-S | |
|---|---|
DigiKey Part Number | 1993-PT10LV10-203A2020-PM-S-ND |
Manufacturer | |
Manufacturer Product Number | PT10LV10-203A2020-PM-S |
Description | TRIMMER 20K OHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 20 kOhms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT10LV10-203A2020-S | Amphenol Piher Sensing Systems | 9.118 | 1993-PT10LV10-203A2020-S-ND | €0.40000 | Parametric Equivalent |
| PT10MV10-203A2020-S | Amphenol Piher Sensing Systems | 4.353 | 1993-1134-ND | €0.36000 | Parametric Equivalent |
| PT10YV10-203A2020-5-S | Amphenol Piher Sensing Systems | 1.537 | 1993-PT10YV10-203A2020-5-S-ND | €0.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.37500 | €3.75 |
| 25 | €0.34840 | €8.71 |
| 50 | €0.32980 | €16.49 |
| 100 | €0.31190 | €31.19 |
| 250 | €0.28976 | €72.44 |
| 500 | €0.27392 | €136.96 |
| 2.000 | €0.24465 | €489.30 |
| 6.000 | €0.22357 | €1,341.42 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54450 |

