



T21AH-M0607-502A2020-TA | |
|---|---|
DigiKey Part Number | 1993-1240-ND |
Manufacturer | |
Manufacturer Product Number | T21AH-M0607-502A2020-TA |
Description | POT 5K OHM 1/4W CARBON LINEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.25W, 1/4W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±20% | |
Power (Watts) | 0.25W, 1/4W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±300ppm/°C | |
Rotation | 310° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Round | |
Actuator Length | 2.362" (60.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.846" Dia (21.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.71000 | €6.71 |
| 10 | €5.58300 | €55.83 |
| 25 | €5.18320 | €129.58 |
| 50 | €4.89900 | €244.95 |
| 100 | €4.62910 | €462.91 |
| 250 | €4.29388 | €1,073.47 |
| 600 | €3.99548 | €2,397.29 |
| 1.200 | €3.77357 | €4,528.28 |
| Unit Price without VAT: | €6.71000 |
|---|---|
| Unit Price with VAT: | €8.11910 |


