
FC116N2-14 | |
|---|---|
DigiKey Part Number | 4306-FC116N2-14-ND |
Manufacturer | |
Manufacturer Product Number | FC116N2-14 |
Description | CONTACT SOCKET 16-18 AWG GOLD CR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.50000 | €4.50 |
| 10 | €3.82500 | €38.25 |
| 25 | €3.58520 | €89.63 |
| 50 | €3.41400 | €170.70 |
| 100 | €3.25100 | €325.10 |
| 250 | €3.04740 | €761.85 |
| 500 | €2.90202 | €1,451.01 |
| 1.000 | €2.76359 | €2,763.59 |
| 2.500 | €2.59077 | €6,476.93 |
| Unit Price without VAT: | €4.50000 |
|---|---|
| Unit Price with VAT: | €5.44500 |


