
FC420P2/AA | |
|---|---|
DigiKey Part Number | 4306-FC420P2/AA-ND |
Manufacturer | |
Manufacturer Product Number | FC420P2/AA |
Description | CONN SOCKET 20AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.65000 | €4.65 |
| 10 | €3.94600 | €39.46 |
| 25 | €3.69920 | €92.48 |
| 50 | €3.52240 | €176.12 |
| 100 | €3.35420 | €335.42 |
| 250 | €3.14416 | €786.04 |
| 500 | €2.99418 | €1,497.09 |
| 1.000 | €2.85138 | €2,851.38 |
| 2.500 | €2.67305 | €6,682.62 |
| Unit Price without VAT: | €4.65000 |
|---|---|
| Unit Price with VAT: | €5.62650 |

