M24308/23-65P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €361.15100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €326.20400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €269.39400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €443.25480

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €452.77360
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €426.81960

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €425.89560

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €436.18960

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €438.85640
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €437.93240

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €448.47120

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €320.90120

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €330.23920
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €303.13840
Datasheet
Image for M24308/23-65P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/23-65P

DigiKey Part Number
4306-M24308/23-65P-ND
Manufacturer
Manufacturer Product Number
M24308/23-65P
Description
CONN D-SUB HD RCPT 78P VERT SLDR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
78 Position D-Sub, High Density Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
4
Mounting Type
Shell Size, Connector Layout
5 (DD, D) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Stainless Steel, Passivated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
Blue
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€292.79040€7,319.76
Unit Price without VAT:€292.79040
Unit Price with VAT:€354.27638