
M39029/35-441 | |
|---|---|
DigiKey Part Number | 4306-M39029/35-441-ND |
Manufacturer | |
Manufacturer Product Number | M39029/35-441 |
Description | CONTACTS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-28 AWG Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.82000 | €8.82 |
| 10 | €7.49400 | €74.94 |
| 25 | €7.02480 | €175.62 |
| 50 | €6.68940 | €334.47 |
| 100 | €6.37000 | €637.00 |
| 250 | €5.97148 | €1,492.87 |
| 500 | €5.68670 | €2,843.35 |
| 1.000 | €5.41556 | €5,415.56 |
| Unit Price without VAT: | €8.82000 |
|---|---|
| Unit Price with VAT: | €10.67220 |


