PLA03F1000/AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLA03F1000/AA
PLA03F1000/AA-view2

PLA03F1000/AA

DigiKey Part Number
4306-PLA03F1000/AA-ND
Manufacturer
Manufacturer Product Number
PLA03F1000/AA
Description
BACKPLANE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Position Housing for Female Sockets Connector Blue Panel Mount Power
Datasheet
 Datasheet
EDA/CAD Models
PLA03F1000/AA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Tray
Part Status
Active
Connector Type
Housing for Female Sockets
Connector Style
Power
Number of Positions
3
Pitch
0.197" (5.00mm)
Number of Rows
1
Mounting Type
Panel Mount
Connector Usage
Receptacle
Features
-
Color
Blue
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€3.18000€3.18
10€2.69800€26.98
25€2.52880€63.22
50€2.40800€120.40
100€2.29300€229.30
250€2.14936€537.34
500€2.04678€1,023.39
1.000€1.94914€1,949.14
2.500€1.82722€4,568.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€3.18000
Unit Price with VAT:€3.84780