PLA04F300A1/AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLA04F300A1/AA

DigiKey Part Number
4306-PLA04F300A1/AA-ND
Manufacturer
Manufacturer Product Number
PLA04F300A1/AA
Description
BACKPLANE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Connector Receptacle, Female Sockets Through Hole Blue Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
Power
Number of Positions
4
Number of Positions Loaded
All
Pitch
0.197" (5.00mm)
Number of Rows
1
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Blue
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
600VAC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€10.99000€10.99
10€9.34400€93.44
25€8.75880€218.97
50€8.34080€417.04
100€7.94280€794.28
250€7.44580€1,861.45
500€7.09072€3,545.36
1.000€6.75272€6,752.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€10.99000
Unit Price with VAT:€13.29790