
PLA04M4B0A1/AA | |
|---|---|
DigiKey Part Number | 4306-PLA04M4B0A1/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLA04M4B0A1/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Header, Male Pins Through Hole, Right Angle Blue Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Power | |
Number of Positions | 4 | |
Number of Positions Loaded | All | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Blue | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 600VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.01000 | €15.01 |
| 10 | €12.75900 | €127.59 |
| 25 | €11.96000 | €299.00 |
| 50 | €11.38900 | €569.45 |
| 100 | €10.84560 | €1,084.56 |
| 250 | €10.16708 | €2,541.77 |
| 500 | €9.68240 | €4,841.20 |
| Unit Price without VAT: | €15.01000 |
|---|---|
| Unit Price with VAT: | €18.16210 |

