
PLA06F300A1/AA | |
|---|---|
DigiKey Part Number | 4306-PLA06F300A1/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLA06F300A1/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Connector Receptacle, Female Sockets Through Hole Blue Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Power | |
Number of Positions | 6 | |
Number of Positions Loaded | All | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Blue | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 600VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.37000 | €18.37 |
| 10 | €15.61000 | €156.10 |
| 25 | €14.63200 | €365.80 |
| 50 | €13.93400 | €696.70 |
| 100 | €13.26930 | €1,326.93 |
| 250 | €12.43924 | €3,109.81 |
| 500 | €11.84630 | €5,923.15 |
| Unit Price without VAT: | €18.37000 |
|---|---|
| Unit Price with VAT: | €22.22770 |

