
PLB06M3N0A1/AA | |
|---|---|
DigiKey Part Number | 4306-PLB06M3N0A1/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLB06M3N0A1/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Connector Header, Male Pins Through Hole Blue Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Power | |
Number of Positions | 6 | |
Number of Positions Loaded | All | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Blue | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 600VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.46000 | €18.46 |
| 10 | €15.69000 | €156.90 |
| 25 | €14.70720 | €367.68 |
| 50 | €14.00540 | €700.27 |
| 100 | €13.33720 | €1,333.72 |
| 250 | €12.50300 | €3,125.75 |
| 500 | €11.90700 | €5,953.50 |
| Unit Price without VAT: | €18.46000 |
|---|---|
| Unit Price with VAT: | €22.33660 |

