SCBM24W7M2000D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €49.94000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €102.58000
Datasheet
Image for SCBM24W7M2000D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCBM24W7M2000D

DigiKey Part Number
4306-SCBM24W7M2000D-ND
Manufacturer
Manufacturer Product Number
SCBM24W7M2000D
Description
SCBM24W7M2000D
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24 (17 + 7 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
5 (DD, D) - 24W7
Contact Type
Signal and Coax or Power (Not Included)
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Primary Material
Metal
Shell Material, Finish
Brass, Gold Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
Blue
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
20 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€107.86900€1,078.69
Unit Price without VAT:€107.86900
Unit Price with VAT:€130.52149