
SGM20SDS4T0000 | |
|---|---|
DigiKey Part Number | 4306-SGM20SDS4T0000-ND |
Manufacturer | |
Manufacturer Product Number | SGM20SDS4T0000 |
Description | D-SUB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Connector Receptacle, Female Sockets Through Hole Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 20 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Gray | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 135°C | |
Voltage Rating | 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €69.04000 | €69.04 |
| 10 | €58.68000 | €586.80 |
| 25 | €55.00840 | €1,375.21 |
| 50 | €52.38580 | €2,619.29 |
| 100 | €49.88880 | €4,988.88 |
| Unit Price without VAT: | €69.04000 |
|---|---|
| Unit Price with VAT: | €83.53840 |

