


SGM26MSCESS0000 | |
|---|---|
DigiKey Part Number | 4306-SGM26MSCESS0000-ND |
Manufacturer | |
Manufacturer Product Number | SGM26MSCESS0000 |
Description | D-SUB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 Connector Plug, Male Pins Through Hole Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug, Male Pins | |
Connector Style | - | |
Number of Positions | 26 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder Cup | |
Contact Layout, Typical | - | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Gray | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 135°C | |
Voltage Rating | 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €80.66000 | €80.66 |
| 10 | €68.56400 | €685.64 |
| 25 | €64.27480 | €1,606.87 |
| 50 | €61.21060 | €3,060.53 |
| 100 | €58.34290 | €5,834.29 |
| Unit Price without VAT: | €80.66000 |
|---|---|
| Unit Price with VAT: | €97.59860 |

