New at DigiKey
SGM7MDS4T0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SGM7MDS4T0000
SGM7MDS4T0000
SGM7MDS4T0000

SGM7MDS4T0000

DigiKey Part Number
4306-SGM7MDS4T0000-ND
Manufacturer
Manufacturer Product Number
SGM7MDS4T0000
Description
SGM7MDS4T0000
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Connector Plug, Male Pins Through Hole Gray Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Usage
Backplane
Connector Type
Plug, Male Pins
Connector Style
Power
Number of Positions
7
Number of Positions Loaded
2
Pitch
0.094" (2.39mm)
Number of Rows
2
Number of Columns
4
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
Jackscrews
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Color
Gray
Current Rating (Amps)
5A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 135°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€34.71000€34.71
10€29.50700€295.07
25€27.66000€691.50
50€26.34060€1,317.03
100€25.08440€2,508.44
250€23.51592€5,878.98
Manufacturers Standard Package
Unit Price without VAT:€34.71000
Unit Price with VAT:€41.99910