
SGMC14M000000 | |
|---|---|
DigiKey Part Number | 4306-SGMC14M000000-ND |
Manufacturer | |
Manufacturer Product Number | SGMC14M000000 |
Description | SGMC14M000000 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Housing for Male Pins Connector Green Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Backplane | |
Number of Positions | 14 | |
Pitch | 0.094" (2.39mm) | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | Mating Guide | |
Color | Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61 | €4.69590 | €286.45 |
| Unit Price without VAT: | €4.69590 |
|---|---|
| Unit Price with VAT: | €5.68204 |

