
SGMC50S0E100J0/AA | |
|---|---|
DigiKey Part Number | 4306-SGMC50S0E100J0/AA-ND |
Manufacturer | |
Manufacturer Product Number | SGMC50S0E100J0/AA |
Description | SGMC50S0E100J0/AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Housing for Female Sockets Connector Green Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Backplane | |
Number of Positions | 50 | |
Pitch | 0.094" (2.39mm) | |
Number of Rows | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | Mating Guide | |
Color | Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €125.61000 | €125.61 |
| 10 | €106.77500 | €1,067.75 |
| 25 | €100.09680 | €2,502.42 |
| 50 | €95.32600 | €4,766.30 |
| Unit Price without VAT: | €125.61000 |
|---|---|
| Unit Price with VAT: | €151.98810 |

