New at DigiKey
SGMC75S0ESS0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGMC7M000000

DigiKey Part Number
4306-SGMC7M000000-ND
Manufacturer
Manufacturer Product Number
SGMC7M000000
Description
SGMC7M000000
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Position Housing for Male Pins Connector Green Free Hanging (In-Line) Backplane
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing for Male Pins
Connector Style
Backplane
Number of Positions
7
Pitch
0.094" (2.39mm)
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Connector Usage
Receptacle
Features
Mating Guide
Color
Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
34€8.30118€282.24
Unit Price without VAT:€8.30118
Unit Price with VAT:€10.04443