SGMC7S0ESS0000AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SGMC7S0ESS0000AA
SGMC7S0ESS0000AA_view2

SGMC7S0ESS0000/AA

DigiKey Part Number
4306-SGMC7S0ESS0000/AA-ND
Manufacturer
Manufacturer Product Number
SGMC7S0ESS0000/AA
Description
D-SUB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
7 Position Housing for Female Sockets Connector Green Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Box
Part Status
Active
Connector Type
Housing for Female Sockets
Connector Style
-
Number of Positions
7
Pitch
-
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Connector Usage
Receptacle
Features
Mating Guide
Color
Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€18.30000€18.30
10€15.55600€155.56
25€14.58240€364.56
50€13.88640€694.32
100€13.22390€1,322.39
250€12.39676€3,099.19
500€11.80584€5,902.92
Manufacturers Standard Package
Unit Price without VAT:€18.30000
Unit Price with VAT:€22.14300