


031-70549-12G | |
|---|---|
DigiKey Part Number | ARF3136-ND |
Manufacturer | |
Manufacturer Product Number | 031-70549-12G |
Description | CONN BNC RA PLUG 75OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | Belden 4855R | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.40000 | €18.40 |
| 10 | €15.63600 | €156.36 |
| 25 | €14.65720 | €366.43 |
| 50 | €13.95780 | €697.89 |
| 100 | €12.77260 | €1,277.26 |
| 250 | €12.46052 | €3,115.13 |
| 500 | €11.86648 | €5,933.24 |
| Unit Price without VAT: | €18.40000 |
|---|---|
| Unit Price with VAT: | €22.26400 |


