
031-71052-10RFX | |
|---|---|
DigiKey Part Number | ARFX2134-ND |
Manufacturer | |
Manufacturer Product Number | 031-71052-10RFX |
Description | CONN BNC RCPT R/A 75 OHM PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | Board Lock | |
Housing Color | Silver, White | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Zinc Die Cast | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polypropylene (PP) | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.72000 | €4.72 |
| 10 | €4.00700 | €40.07 |
| 25 | €3.75560 | €93.89 |
| 50 | €3.57640 | €178.82 |
| 100 | €3.40570 | €340.57 |
| 300 | €3.15167 | €945.50 |
| 500 | €3.04016 | €1,520.08 |
| 1.000 | €2.89516 | €2,895.16 |
| 2.500 | €2.71411 | €6,785.27 |
| Unit Price without VAT: | €4.72000 |
|---|---|
| Unit Price with VAT: | €5.71120 |



