Liquid Level Sensor Switch (Single Float) NO/NC Output 1" BSPP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T/LL122/11

DigiKey Part Number
5333-T/LL122/11TB-ND
Manufacturer
Manufacturer Product Number
T/LL122/11
Description
SENSOR LEVEL SWITCH SINGLE FLOAT
Customer Reference
Detailed Description
Liquid Level Sensor Switch (Single Float) NO/NC Output 1" BSPP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Rochester Sensors
Series
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Switch (Single Float)
Output Configuration
NO/NC
Current
1 A
Switch Actuation Level
-
Mounting Type
1" BSPP
Material - Housing & Prism
304 Stainless Steel, Brass, Polypropylene (PP)
Operating Temperature
-20°C ~ 70°C
Voltage Rating
250VAC/DC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Rochester Sensors UK Limited
A separate €44.05 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€93.26000€93.26
10€74.63200€746.32
Unit Price without VAT:€93.26000
Unit Price with VAT:€112.84460
Alternate Length
SENSOR LEVEL SWITCH SINGLE FLOAT
In-Stock: 10
Unit Price: €109.78000
SENSOR LEVEL SWITCH SINGLE FLOAT
In-Stock: 9
Unit Price: €85.84000