
TLL156-B-1000-81 | |
|---|---|
DigiKey Part Number | 5333-TLL156-B-1000-81TB-ND |
Manufacturer | |
Manufacturer Product Number | TLL156-B-1000-81 |
Description | SENSOR LEVEL ANALOG VOLTAGE |
Customer Reference | |
Detailed Description | Liquid Level Sensor Analog Voltage 0.5 V ~ 4.5 V Output 1" BSPT, 5-Hole SAE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Rochester Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Analog Voltage | |
Output Configuration | 0.5 V ~ 4.5 V | |
Current | 15 mA | |
Switch Actuation Level | - | |
Mounting Type | 1" BSPT, 5-Hole SAE | |
Material - Housing & Prism | 316 Stainless Steel, Nylon 66 | |
Operating Temperature | -20°C ~ 85°C | |
Voltage Rating | 9V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €174.59000 | €174.59 |
| 10 | €114.18100 | €1,141.81 |
| Unit Price without VAT: | €174.59000 |
|---|---|
| Unit Price with VAT: | €211.25390 |

