
AHDP02-24-07PN-WTA | |
|---|---|
DigiKey Part Number | 889-AHDP02-24-07PN-WTA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-24-07PN-WTA |
Description | 7 POSITION PANEL MOUNT RECEPTACL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 (Radsok) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP02-24-07PN-WTA Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Shielding Unshielded |
Number of Positions 7 (Radsok) | Note Contacts Sold Separately |
Shell Size - Insert 24-7 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 (6), 8 Radsok (1) | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.92000 | €11.92 |
| 10 | €10.13400 | €101.34 |
| 25 | €9.49920 | €237.48 |
| 50 | €9.04560 | €452.28 |
| 100 | €8.61400 | €861.40 |
| 250 | €8.07508 | €2,018.77 |
| 500 | €7.69004 | €3,845.02 |
| 1.000 | €7.32348 | €7,323.48 |

