



AT04-08PA-P028 | |
|---|---|
DigiKey Part Number | 889-2967-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PA-P028 |
Description | CONN RCPT 8POS CRIMP NICKEL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector Crimp Nickel |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PA-P028 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 8 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Cap (Cover), IP67, Sealed | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.57000 | €9.57 |
| 10 | €8.13400 | €81.34 |
| 25 | €7.62480 | €190.62 |
| 50 | €7.26060 | €363.03 |
| 150 | €6.71913 | €1,007.87 |
| 300 | €6.39860 | €1,919.58 |
| 600 | €6.09348 | €3,656.09 |
| 1.050 | €5.85789 | €6,150.78 |
| Unit Price without VAT: | €9.57000 |
|---|---|
| Unit Price with VAT: | €11.57970 |











