



AT13-2P-BM04 | |
|---|---|
DigiKey Part Number | 889-3345-ND |
Manufacturer | |
Manufacturer Product Number | AT13-2P-BM04 |
Description | CONN HEADER R/A 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position |
Datasheet | Datasheet |
EDA/CAD Models | AT13-2P-BM04 Models |
Category | Contact Length - Post 0.122" (3.10mm) |
Mfr | Insulation Height 1.079" (27.40mm) |
Series | Contact Shape Circular |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Number of Positions | Features Board Guide, Mating Flange, Mounting Flange, Potting Wall |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Ingress Protection IP67 |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 13A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Applications Automotive, Industrial |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.08000 | €5.08 |
| 10 | €4.31300 | €43.13 |
| 25 | €4.04320 | €101.08 |
| 50 | €3.85020 | €192.51 |
| 180 | €3.51733 | €633.12 |
| 360 | €3.34950 | €1,205.82 |
| 540 | €3.25509 | €1,757.75 |
| 1.080 | €3.09987 | €3,347.86 |
| 2.520 | €2.92019 | €7,358.88 |
| Unit Price without VAT: | €5.08000 |
|---|---|
| Unit Price with VAT: | €6.14680 |






