
AT60-12-0222 | |
|---|---|
DigiKey Part Number | 889-AT60-12-0222TR-ND - Tape & Reel (TR) 889-AT60-12-0222CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT60-12-0222 |
Description | SIZE 12 STAMPED & FORMED, CONTAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Nickel 10-12 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | AT60-12-0222 Models |
Category | Pin or Socket Pin |
Manufacturer Amphenol Sine Systems Corp | Contact Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Nickel |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.28400 | €2.84 |
| 25 | €0.26600 | €6.65 |
| 50 | €0.25320 | €12.66 |
| 100 | €0.24090 | €24.09 |
| 250 | €0.22584 | €56.46 |
| 500 | €0.21504 | €107.52 |
| 1.000 | €0.20477 | €204.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.19499 | €389.98 |
| 4.000 | €0.18568 | €742.72 |
| 6.000 | €0.18044 | €1,082.64 |
| 10.000 | €0.17405 | €1,740.50 |
| 14.000 | €0.16997 | €2,379.58 |
| 20.000 | €0.16575 | €3,315.00 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39930 |



























