
ATHD04-1-4P-E003 | |
|---|---|
DigiKey Part Number | 889-ATHD04-1-4P-E003-ND |
Manufacturer | |
Manufacturer Product Number | ATHD04-1-4P-E003 |
Description | 1 POSITION RECEPTACLE, PIN, SIZE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 1 (Power) | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.41000 | €5.41 |
| 10 | €4.59300 | €45.93 |
| 25 | €4.30560 | €107.64 |
| 50 | €4.10000 | €205.00 |
| 100 | €3.90420 | €390.42 |
| 250 | €3.65980 | €914.95 |
| 500 | €3.48522 | €1,742.61 |
| 1.000 | €3.31902 | €3,319.02 |
| 2.500 | €3.11148 | €7,778.70 |
| Unit Price without VAT: | €5.41000 |
|---|---|
| Unit Price with VAT: | €6.54610 |




