


ATM06-2S-SF01BLK | |
|---|---|
DigiKey Part Number | 889-ATM06-2S-SF01BLK-ND |
Manufacturer | |
Manufacturer Product Number | ATM06-2S-SF01BLK |
Description | 2 POSITION PLUG, SOCKET, SNAP-FI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color Black |
Part Status Active | Features Cap (Cover), IP68, IP69K, Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.99000 | €0.99 |
| 10 | €0.84100 | €8.41 |
| 25 | €0.78800 | €19.70 |
| 50 | €0.75040 | €37.52 |
| 100 | €0.71460 | €71.46 |
| 250 | €0.66976 | €167.44 |
| 500 | €0.63776 | €318.88 |
| 1.000 | €0.60731 | €607.31 |
| 2.500 | €0.56930 | €1,423.25 |
| Unit Price without VAT: | €0.99000 |
|---|---|
| Unit Price with VAT: | €1.19790 |





