
ATP06-4S-MM01BLK | |
|---|---|
DigiKey Part Number | 889-ATP06-4S-MM01BLK-ND |
Manufacturer | |
Manufacturer Product Number | ATP06-4S-MM01BLK |
Description | 4 POSITION PLUG, FEMALE, REDUCED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | ATP06-4S-MM01BLK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Cap (Cover), IP68, IP69K, Reduced Wire Seals | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.61000 | €2.61 |
| 10 | €2.21500 | €22.15 |
| 25 | €2.07560 | €51.89 |
| 50 | €1.97660 | €98.83 |
| 100 | €1.88220 | €188.22 |
| 250 | €1.76428 | €441.07 |
| 550 | €1.66882 | €917.85 |
| 1.100 | €1.58920 | €1,748.12 |
| 2.750 | €1.48979 | €4,096.92 |
| Unit Price without VAT: | €2.61000 |
|---|---|
| Unit Price with VAT: | €3.15810 |


